G8P-1C2T-F12VDC
vs
2-1415543-6
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
TE Connectivity
|
Body Breadth |
|
12.7 mm
|
Body Height |
|
15.7 mm
|
Body Length or Diameter |
|
29 mm
|
Coil Power |
|
400 mW
|
Coil Resistance |
|
360 Ω
|
Coil Voltage(DC)-Max |
|
12 V
|
Contact Current(AC)-Max |
|
12 A
|
Contact Current(DC)-Max |
|
12 A
|
Contact Voltage(AC)-Max |
|
400 V
|
Dielectric Strength Between Coil and Contacts |
|
5000 Vrms
|
Dielectric Strength Between Open Contacts |
|
1000 Vrms
|
End Contact Material |
|
SILVER NICKEL
|
Mounting Feature |
|
PANEL MOUNT
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
70 °C
|
Packing Method |
|
BOX; TUBE
|
Relay Action |
|
MOMENTARY
|
Relay Form |
|
1 FORM C
|
Surface Mount |
|
NO
|
Termination Type |
|
SOLDER/QUICK CONNECT
|
Weight |
|
14 g
|
|
|
|
Compare G8P-1C2T-F12VDC with alternatives
Compare 2-1415543-6 with alternatives