GAL16V8A-10LVC
vs
GAL16V8B-10LD/883C
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
LATTICE SEMICONDUCTOR CORP
|
Package Description |
QCCJ, LDCC20,.4SQ
|
DIP,
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Architecture |
PAL-TYPE
|
PAL-TYPE
|
Clock Frequency-Max |
55.5 MHz
|
58.8 MHz
|
JESD-30 Code |
S-PQCC-J20
|
R-GDIP-T20
|
JESD-609 Code |
e0
|
|
Length |
8.89 mm
|
25.273 mm
|
Number of Dedicated Inputs |
8
|
8
|
Number of I/O Lines |
8
|
8
|
Number of Inputs |
18
|
|
Number of Outputs |
8
|
|
Number of Product Terms |
64
|
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
75 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
8 DEDICATED INPUTS, 8 I/O
|
8 DEDICATED INPUTS, 8 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
QCCJ
|
DIP
|
Package Equivalence Code |
LDCC20,.4SQ
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
10 ns
|
10 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
5.08 mm
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
8.89 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
20
|
ECCN Code |
|
3A001.A.2.C
|
Additional Feature |
|
8 MACROCELLS; 1 EXTERNAL CLOCK; REGISTER PRELOAD; SHARED INPUT/CLOCK
|
|
|
|
Compare GAL16V8A-10LVC with alternatives
Compare GAL16V8B-10LD/883C with alternatives