GAL16V8A-20LJIB vs PAL16L8A-2DMB feature comparison

GAL16V8A-20LJIB Lattice Semiconductor Corporation

Buy Now Datasheet

PAL16L8A-2DMB Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code QLCC
Package Description QCCJ, DIP, DIP20,.3
Pin Count 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 33.3 MHz
JESD-30 Code S-PQCC-J20 R-XDIP-T20
Length 8.9662 mm
Number of Dedicated Inputs 8
Number of I/O Lines 8
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 8 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL COMBINATORIAL
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code QCCJ DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 40 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.9662 mm
Base Number Matches 1 1
Rohs Code No
ECCN Code 3A001.A.2.C
Architecture PAL-TYPE
JESD-609 Code e0
Number of Inputs 16
Number of Outputs 8
Number of Product Terms 64
Package Equivalence Code DIP20,.3
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD

Compare GAL16V8A-20LJIB with alternatives

Compare PAL16L8A-2DMB with alternatives