GB15AP-XA
vs
YB215CWSPG01-6B-HB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Samacsys Manufacturer |
NKK Switches
|
|
Actuator Length |
0.13 inch
|
|
Actuator Material |
POLYACETAL
|
|
Actuator Travel |
1.1 mm
|
3 mm
|
Actuator Type |
PLUNGER
|
PUSHBUTTON
|
Body Breadth |
4.5 mm
|
|
Body Height |
5.4 mm
|
24.5 mm
|
Body Length or Diameter |
7 mm
|
18 mm
|
Bushing Diameter |
0.157 inch
|
|
Bushing Length |
0.063 inch
|
0.288 inch
|
Center Contact Material |
PHOSPHOR BRONZE
|
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact (AC) Max Power Rating R Load |
0.4VA@28VAC
|
|
Contact (AC) Max Rating R Load |
0.014A@28VAC
|
0.014A@28VAC
|
Contact Current(AC)-Max |
0.014 A
|
0.014 A
|
Contact Current(DC)-Max |
0.014 A
|
0.014 A
|
Contact (DC) Max Power Rating R Load |
0.4VA@28VDC
|
|
Contact (DC) Max Rating R Load |
0.014A@28VDC
|
0.014A@28VDC
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.08 mΩ
|
0.1 mΩ
|
Contact Voltage(AC)-Max |
28 V
|
28 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Dielectric Withstand Volts |
500VAC V
|
1000VAC V
|
Electrical Life |
50000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
PHOSPHOR BRONZE
|
|
End Contact Plating |
GOLD
|
GOLD
|
Housing Material |
GLASS FILLED POLYAMIDE
|
GLASS FILLED POLYAMIDE
|
Illumination |
NON-ILLUMINATED
|
WHITE LED
|
Insulation Resistance |
500000000 Ω
|
200000000 Ω
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
PANEL MOUNT
|
Operating Force-Max |
1.7 N
|
1.5 N
|
Operating Temperature-Max |
85 °C
|
50 °C
|
Operating Temperature-Min |
-30 °C
|
-25 °C
|
PCB Hole Count |
5
|
|
Solderability |
HAND/WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
MINIATURE SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
GOLD
|
Tin (Sn)
|
Terminal Length |
0.102 inch
|
0.288 inch
|
Terminal Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Termination Type |
SOLDER
|
QUICK CONNECT/SOLDER
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: UL
|
Bushing Type |
|
M16P1
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
Sealing |
|
EPOXY TERMINAL SEALED; IP65
|
|
|
|
Compare GB15AP-XA with alternatives
Compare YB215CWSPG01-6B-HB with alternatives