GD54HC00D vs 74HC03DB-Q100 feature comparison

GD54HC00D Goldstar Electron Co Ltd

Buy Now Datasheet

74HC03DB-Q100 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Package Description , SSOP,
Reach Compliance Code unknown unknown
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 27 ns 145 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Source Content uid 74HC03DB-Q100
Part Package Code SSOP
Pin Count 14
HTS Code 8542.39.00.01
Length 6.2 mm
Output Characteristics OPEN-DRAIN
Package Code SSOP
Screening Level AEC-Q100
Seated Height-Max 2 mm
Terminal Pitch 0.65 mm
Width 5.3 mm

Compare GD54HC00D with alternatives