GD54HC00D
vs
TC74HC00AF
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GOLDSTAR ELECTRON CO LTD
|
TOSHIBA CORP
|
Package Description |
,
|
SOP, SOP14,.3
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
27 ns
|
95 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
14
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Toshiba
|
JESD-609 Code |
|
e0
|
Length |
|
10.3 mm
|
Max I(ol) |
|
0.004 A
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP14,.3
|
Prop. Delay@Nom-Sup |
|
19 ns
|
Schmitt Trigger |
|
NO
|
Seated Height-Max |
|
1.9 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
5.3 mm
|
|
|
|
Compare GD54HC00D with alternatives
Compare TC74HC00AF with alternatives