GD54HC03D vs 74HC03D feature comparison

GD54HC03D Goldstar Electron Co Ltd

Buy Now Datasheet

74HC03D Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description , SOP,
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
Operating Temperature-Min -55 °C -40 °C
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 26 ns 145 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 4
Source Content uid 74HC03D
Rohs Code Yes
HTS Code 8542.39.00.01
Factory Lead Time 52 Weeks
Date Of Intro 2016-05-24
YTEOL 5.5
Length 8.65 mm
Package Code SOP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare GD54HC03D with alternatives

Compare 74HC03D with alternatives