If you like Findchips… You will love Findchips PRO. Try it Now.
GD54HC132 Goldstar Electron Co LtdBuy Now Datasheet |
74HC132N,652 NXP SemiconductorsBuy Now Datasheet |
|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | NXP SEMICONDUCTORS |
Package Description | , | DIP, DIP14,.3 |
Reach Compliance Code | unknown | compliant |
Family | HC/UH | HC/UH |
JESD-30 Code | R-PDIP-T14 | R-PDIP-T14 |
Load Capacitance (CL) | 50 pF | 50 pF |
Logic IC Type | NAND GATE | NAND GATE |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -40 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | IN-LINE |
Propagation Delay (tpd) | 36 ns | 38 ns |
Qualification Status | Not Qualified | Not Qualified |
Supply Voltage-Max (Vsup) | 6 V | 6 V |
Supply Voltage-Min (Vsup) | 2 V | 2 V |
Supply Voltage-Nom (Vsup) | 5 V | 5 V |
Surface Mount | NO | NO |
Technology | CMOS | CMOS |
Temperature Grade | MILITARY | AUTOMOTIVE |
Terminal Form | THROUGH-HOLE | THROUGH-HOLE |
Terminal Position | DUAL | DUAL |
Base Number Matches | 1 | 1 |
Rohs Code | Yes | |
Part Package Code | DIP | |
Pin Count | 14 | |
Manufacturer Package Code | SOT27-1 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Max I(ol) | 0.004 A | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Packing Method | BULK PACK | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 2/6 V | |
Prop. Delay@Nom-Sup | 31 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 4.2 mm | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Pitch | 2.54 mm | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm | |