If you like Findchips… You will love Findchips PRO. Try it Now.
GD54HC132 Goldstar Electron Co LtdBuy Now Datasheet |
74HC132PW-Q100,118 NXP SemiconductorsBuy Now Datasheet |
|
Part Life Cycle Code | Obsolete | Transferred |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | NXP SEMICONDUCTORS |
Package Description | , | TSSOP, TSSOP14,.25 |
Reach Compliance Code | unknown | compliant |
Family | HC/UH | HC/UH |
JESD-30 Code | R-PDIP-T14 | R-PDSO-G14 |
Load Capacitance (CL) | 50 pF | 50 pF |
Logic IC Type | NAND GATE | NAND GATE |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -40 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH |
Propagation Delay (tpd) | 36 ns | 190 ns |
Qualification Status | Not Qualified | Not Qualified |
Supply Voltage-Max (Vsup) | 6 V | 6 V |
Supply Voltage-Min (Vsup) | 2 V | 2 V |
Supply Voltage-Nom (Vsup) | 5 V | 5 V |
Surface Mount | NO | YES |
Technology | CMOS | CMOS |
Temperature Grade | MILITARY | AUTOMOTIVE |
Terminal Form | THROUGH-HOLE | GULL WING |
Terminal Position | DUAL | DUAL |
Base Number Matches | 1 | 2 |
Rohs Code | Yes | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Length | 5 mm | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Packing Method | TAPE AND REEL | |
Power Supplies | 2/6 V | |
Prop. Delay@Nom-Sup | 38 ns | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Terminal Pitch | 0.65 mm | |
Width | 4.4 mm | |