GD54HC132 vs 74HCT00NB feature comparison

GD54HC132 Goldstar Electron Co Ltd

Buy Now Datasheet

74HCT00NB NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD NXP SEMICONDUCTORS
Package Description , DIP,
Reach Compliance Code unknown unknown
Family HC/UH HCT
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 36 ns 29 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Source Content uid 74HCT00NB
HTS Code 8542.39.00.01
Length 19.025 mm
Package Code DIP
Seated Height-Max 4.2 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare GD54HC132 with alternatives

Compare 74HCT00NB with alternatives