GD54HC132 vs CD74HCT00EX feature comparison

GD54HC132 Goldstar Electron Co Ltd

Buy Now Datasheet

CD74HCT00EX RCA

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD RCA SOLID STATE
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown unknown
Family HC/UH
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 36 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 3
Rohs Code No
HTS Code 8542.39.00.01
JESD-609 Code e0
Max I(ol) 0.004 A
Package Code DIP
Package Equivalence Code DIP14,.3
Power Supplies 5 V
Prop. Delay@Nom-Sup 30 ns
Schmitt Trigger NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare GD54HC132 with alternatives