GD54HC132 vs MC74HC132ADTR2G feature comparison

GD54HC132 Goldstar Electron Co Ltd

Buy Now Datasheet

MC74HC132ADTR2G onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description , TSSOP, TSSOP14,.25
Reach Compliance Code unknown compliant
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 36 ns 190 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Source Content uid MC74HC132ADTR2G
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 14
Manufacturer Package Code 948G-01
HTS Code 8542.39.00.01
Factory Lead Time 1 Week
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 75 mA
Schmitt Trigger YES
Seated Height-Max 1.2 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm

Compare GD54HC132 with alternatives

Compare MC74HC132ADTR2G with alternatives