GD54HC132 vs SN74HC132N-10 feature comparison

GD54HC132 Goldstar Electron Co Ltd

Buy Now Datasheet

SN74HC132N-10 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description , DIP,
Reach Compliance Code unknown unknown
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 36 ns 31 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Source Content uid SN74HC132N-10
HTS Code 8542.39.00.01
Length 19.305 mm
Package Code DIP
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare GD54HC132 with alternatives

Compare SN74HC132N-10 with alternatives