GD54HC132 vs SNJ54HC132J feature comparison

GD54HC132 Goldstar Electron Co Ltd

Buy Now Datasheet

SNJ54HC132J Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown not_compliant
Family HC/UH HC
JESD-30 Code R-PDIP-T14 R-GDIP-T14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 36 ns 186 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Source Content uid SNJ54HC132J
Pbfree Code Yes
Rohs Code No
Part Package Code DIP
Pin Count 14
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 1 Week
JESD-609 Code e0
Length 19.56 mm
Max I(ol) 0.0052 A
Package Code DIP
Package Equivalence Code DIP14,.3
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 37 ns
Schmitt Trigger YES
Screening Level MIL-PRF-38535
Seated Height-Max 5.08 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare GD54HC132 with alternatives

Compare SNJ54HC132J with alternatives