GD54HC132D vs GD54HCT00J feature comparison

GD54HC132D Goldstar Electron Co Ltd

Buy Now Datasheet

GD54HCT00J LG Semicon Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown unknown
Family HC/UH
JESD-30 Code R-PDSO-G14 R-XDIP-T14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 36 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code No
HTS Code 8542.39.00.01
JESD-609 Code e0
Max I(ol) 0.004 A
Package Code DIP
Package Equivalence Code DIP14,.3
Power Supplies 5 V
Prop. Delay@Nom-Sup 29 ns
Schmitt Trigger NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare GD54HC132D with alternatives