GD54HC132D vs M74HC132M1 feature comparison

GD54HC132D Goldstar Electron Co Ltd

Buy Now Datasheet

M74HC132M1 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD STMICROELECTRONICS
Package Description , SOP, SOP14,.25
Reach Compliance Code unknown not_compliant
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 36 ns 31 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Source Content uid M74HC132M1
Rohs Code No
Part Package Code SOIC
Pin Count 14
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 8.65 mm
Max I(ol) 4 A
Package Code SOP
Package Equivalence Code SOP14,.25
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 31 ns
Schmitt Trigger YES
Seated Height-Max 1.75 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare GD54HC132D with alternatives

Compare M74HC132M1 with alternatives