GD54HC366J
vs
M74HC366B1R
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LG SEMICON CO LTD
|
STMICROELECTRONICS
|
Package Description |
DIP, DIP16,.3
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Type |
ENABLE LOW
|
ENABLE LOW
|
JESD-30 Code |
R-XDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e0
|
e4
|
Load Capacitance (CL) |
50 pF
|
150 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.006 A
|
0.006 A
|
Number of Bits |
6
|
6
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
CERAMIC
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Prop. Delay@Nom-Sup |
45 ns
|
27 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
Additional Feature |
|
WITH DUAL OUTPUT ENABLE
|
Family |
|
HC/UH
|
Length |
|
20 mm
|
Number of Ports |
|
2
|
Packing Method |
|
TUBE
|
Propagation Delay (tpd) |
|
195 ns
|
Seated Height-Max |
|
5.1 mm
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
4.5 V
|
Width |
|
7.62 mm
|
|
|
|
Compare M74HC366B1R with alternatives