GD54HC590 vs M54HC590D1 feature comparison

GD54HC590 Goldstar Electron Co Ltd

Buy Now Datasheet

M54HC590D1 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD STMICROELECTRONICS
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown not_compliant
Additional Feature TCO OUTPUT; REGISTERED OUTPUTS
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T16 R-CDIP-T16
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 50 ns 250 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 16 MHz 26 MHz
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 16
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 20.32 mm
Max Frequency@Nom-Sup 22000000 Hz
Max I(ol) 0.006 A
Package Equivalence Code DIP16,.3
Seated Height-Max 3.83 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Total Dose 50k Rad(Si) V
Width 7.62 mm

Compare GD54HC590 with alternatives

Compare M54HC590D1 with alternatives