GD54HCT00 vs 5962-8683101CA feature comparison

GD54HCT00 Goldstar Electron Co Ltd

Buy Now Datasheet

5962-8683101CA Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Package Description , DIP,
Reach Compliance Code unknown unknown
Family HCT HCT
JESD-30 Code R-PDIP-T14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 29 ns
Qualification Status Not Qualified Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 6
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
JESD-609 Code e0
Package Code DIP
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare GD54HCT00 with alternatives

Compare 5962-8683101CA with alternatives