GD54HCT00 vs 5962-8984502CX feature comparison

GD54HCT00 Goldstar Electron Co Ltd

Buy Now Datasheet

5962-8984502CX Defense Supply Center Columbus

Buy Now
Part Life Cycle Code Obsolete Active
Package Description , DIP,
Reach Compliance Code unknown unknown
Family HCT HC/UH
JESD-30 Code R-PDIP-T14 R-GDIP-T14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 29 ns 186 ns
Qualification Status Not Qualified Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 3
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
Package Code DIP
Screening Level MIL-STD-883

Compare GD54HCT00 with alternatives

Compare 5962-8984502CX with alternatives