GD54HCT00 vs 933668880652 feature comparison

GD54HCT00 Goldstar Electron Co Ltd

Buy Now Datasheet

933668880652 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description , DIP,
Reach Compliance Code unknown unknown
Family HCT HCT
JESD-30 Code R-PDIP-T14 R-PDIP-T14
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
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 29 ns 29 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Source Content uid 933668880652
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
JESD-609 Code e4
Length 19.025 mm
Package Code DIP
Peak Reflow Temperature (Cel) 245
Seated Height-Max 4.2 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm

Compare GD54HCT00 with alternatives

Compare 933668880652 with alternatives