GD54HCT00 vs SN74HC132DBR feature comparison

GD54HCT00 Goldstar Electron Co Ltd

Buy Now Datasheet

SN74HC132DBR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description , SSOP, SSOP14,.3
Reach Compliance Code unknown compliant
Family HCT HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 29 ns 156 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Source Content uid SN74HC132DBR
Pbfree Code Yes
Rohs Code Yes
Part Package Code SSOP
Pin Count 14
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 1 Week
JESD-609 Code e4
Length 6.2 mm
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Package Code SSOP
Package Equivalence Code SSOP14,.3
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 31 ns
Schmitt Trigger YES
Seated Height-Max 2 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm

Compare GD54HCT00 with alternatives

Compare SN74HC132DBR with alternatives