GD54HCT00D vs 74HC00D%2C653 feature comparison

GD54HCT00D Goldstar Electron Co Ltd

Buy Now Datasheet

74HC00D%2C653

Part not found

Search for 74HC00D%2C653
Part Life Cycle Code Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD
Package Description ,
Reach Compliance Code unknown
Family HCT
JESD-30 Code R-PDSO-G14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 29 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1

Compare GD54HCT00D with alternatives