If you like Findchips… You will love Findchips PRO. Try it Now.

GD54HCT00D vs 74HC00S14-13 feature comparison

GD54HCT00D Goldstar Electron Co Ltd

Buy Now Datasheet

74HC00S14-13 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD DIODES INC
Reach Compliance Code unknown compliant
Family HCT HC/UH
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
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 29 ns 135 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Package Description GREEN, SOP-14
Pin Count 14
HTS Code 8542.39.00.01
Factory Lead Time 17 Weeks
Samacsys Description 74HC Quad 2-input NAND Gate SO14
JESD-609 Code e3
Length 8.635 mm
Moisture Sensitivity Level 1
Package Code SOP
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.73 mm
Terminal Finish Matte Tin (Sn)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Compare GD54HCT00D with alternatives

Compare 74HC00S14-13 with alternatives