If you like Findchips… You will love Findchips PRO. Try it Now.

GD54HCT00D vs 74HCT00D feature comparison

GD54HCT00D Goldstar Electron Co Ltd

Buy Now Datasheet

74HCT00D Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD TOSHIBA CORP
Reach Compliance Code unknown unknown
Family HCT HCT
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
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 29 ns 24 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 4
Rohs Code Yes
Package Description SOP,
HTS Code 8542.39.00.01
Factory Lead Time 12 Weeks
Length 8.65 mm
Package Code SOP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare GD54HCT00D with alternatives