If you like Findchips… You will love Findchips PRO. Try it Now.

GD54HCT00D vs M38510/65001SCA feature comparison

GD54HCT00D Goldstar Electron Co Ltd

Buy Now Datasheet

M38510/65001SCA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD TEXAS INSTRUMENTS INC
Reach Compliance Code unknown unknown
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-GDIP-T14
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
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 29 ns 21 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 3
Part Package Code DIP
Package Description CERAMIC, DIP-14
Pin Count 14
HTS Code 8542.39.00.01
Package Code DIP
Screening Level MIL-M-38510 Class S

Compare GD54HCT00D with alternatives

Compare M38510/65001SCA with alternatives