If you like Findchips… You will love Findchips PRO. Try it Now.

GD54HCT00D vs M38510/65001SCX feature comparison

GD54HCT00D Goldstar Electron Co Ltd

Buy Now Datasheet

M38510/65001SCX Defense Supply Center Columbus

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD DEFENSE SUPPLY CENTER COLUMBUS
Reach Compliance Code unknown unknown
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-GDIP-T14
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
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 29 ns 21 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 3
Part Package Code DIP
Package Description DIP,
Pin Count 14
HTS Code 8542.39.00.01
Package Code DIP
Screening Level MIL-M-38510 Class S

Compare GD54HCT00D with alternatives

Compare M38510/65001SCX with alternatives