If you like Findchips… You will love Findchips PRO. Try it Now.

GD54HCT00D vs MC74HC00ADR2 feature comparison

GD54HCT00D Goldstar Electron Co Ltd

Buy Now Datasheet

MC74HC00ADR2 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD ROCHESTER ELECTRONICS LLC
Package Description , SOP,
Reach Compliance Code unknown unknown
Family HCT HC/UH
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
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 29 ns 110 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 5
Pbfree Code Yes
Part Package Code SOIC
Pin Count 14
HTS Code 8542.39.00.01
JESD-609 Code e3
Length 8.65 mm
Package Code SOP
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Compare GD54HCT00D with alternatives

Compare MC74HC00ADR2 with alternatives