If you like Findchips… You will love Findchips PRO. Try it Now.

GD54HCT00D vs U74HC00-S14-R feature comparison

GD54HCT00D Goldstar Electron Co Ltd

Buy Now Datasheet

U74HC00-S14-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD UNISONIC TECHNOLOGIES CO LTD
Reach Compliance Code unknown compliant
Family HCT HC/UH
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
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 29 ns 90 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SOIC
Package Description SOP-14
Pin Count 14
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 8.55 mm
Package Code SOP
Seated Height-Max 1.94 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 3.95 mm

Compare GD54HCT00D with alternatives

Compare U74HC00-S14-R with alternatives