GD54HCT132 vs M74HC132F1 feature comparison

GD54HCT132 Goldstar Electron Co Ltd

Buy Now Datasheet

M74HC132F1 SGS-Ates Componenti Electronici SPA

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown unknown
Family HCT
JESD-30 Code R-PDIP-T14 R-XDIP-T14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 45 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code No
HTS Code 8542.39.00.01
JESD-609 Code e0
Package Code DIP
Package Equivalence Code DIP14,.3
Power Supplies 2/6 V
Schmitt Trigger YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare GD54HCT132 with alternatives