GD54HCT132 vs M74HC132YTTR feature comparison

GD54HCT132 Goldstar Electron Co Ltd

Buy Now Datasheet

M74HC132YTTR STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description , TSSOP,
Reach Compliance Code unknown compliant
Family HCT HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 45 ns 130 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Source Content uid M74HC132YTTR
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 14 Weeks
Length 5 mm
Moisture Sensitivity Level 1
Package Code TSSOP
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level AEC-Q100
Seated Height-Max 1.2 mm
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Compare GD54HCT132 with alternatives

Compare M74HC132YTTR with alternatives