GD54HCT132 vs MC74HC132AN feature comparison

GD54HCT132 Goldstar Electron Co Ltd

Buy Now Datasheet

MC74HC132AN Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Package Description , ,
Reach Compliance Code unknown unknown
Family HCT
JESD-30 Code R-PDIP-T14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 45 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Base Number Matches 1 5
Pbfree Code No
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01

Compare GD54HCT132 with alternatives