GD54HCT132
vs
MM74HC132J
feature comparison
|
GD54HCT132
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
MM74HC132J
National Semiconductor Corporation
Buy Now
Datasheet
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Package Description |
,
|
DIP, DIP14,.3
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
HCT
|
HC/UH
|
JESD-30 Code |
R-PDIP-T14
|
R-GDIP-T14
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
45 ns
|
32 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Source Content uid |
|
MM74HC132J
|
Rohs Code |
|
No
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e0
|
Length |
|
19.43 mm
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP14,.3
|
Power Supplies |
|
2/6 V
|
Schmitt Trigger |
|
YES
|
Seated Height-Max |
|
5.08 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare GD54HCT132 with alternatives
Compare MM74HC132J with alternatives