GD54HCT132D
vs
74HC132D%2C653
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
GOLDSTAR ELECTRON CO LTD
|
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
|
Family |
HCT
|
|
JESD-30 Code |
R-PDSO-G14
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
NAND GATE
|
|
Number of Functions |
4
|
|
Number of Inputs |
2
|
|
Number of Terminals |
14
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Propagation Delay (tpd) |
45 ns
|
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
1
|
|
|
|
|
Compare GD54HCT132D with alternatives