If you like Findchips… You will love Findchips PRO. Try it Now.

GD54HCT132D vs 74HC132DB,112 feature comparison

GD54HCT132D Goldstar Electron Co Ltd

Buy Now Datasheet

74HC132DB,112 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD NEXPERIA
Package Description , SSOP,
Reach Compliance Code unknown compliant
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 45 ns 38 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code Yes
Part Package Code SSOP1
Pin Count 14
Manufacturer Package Code SOT337-1
HTS Code 8542.39.00.01
Samacsys Description vp_74HC_HCT132.ditamap - Quad 2-input NAND Schmitt trigger@en-us
JESD-609 Code e4
Length 6.2 mm
Moisture Sensitivity Level 1
Package Code SSOP
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Compare GD54HCT132D with alternatives

Compare 74HC132DB,112 with alternatives