GD54HCT132D vs 74HC132PW-Q100,118 feature comparison

GD54HCT132D Goldstar Electron Co Ltd

Buy Now Datasheet

74HC132PW-Q100,118 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Package Description , TSSOP, TSSOP14,.25
Reach Compliance Code unknown compliant
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 45 ns 190 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Source Content uid 74HC132PW-Q100,118
Rohs Code Yes
Part Package Code TSSOP
Pin Count 14
Manufacturer Package Code SOT402-1
Length 5 mm
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Packing Method TAPE AND REEL
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Schmitt Trigger YES
Screening Level AEC-Q100
Seated Height-Max 1.1 mm
Terminal Pitch 0.65 mm
Width 4.4 mm

Compare GD54HCT132D with alternatives