GD54HCT132D vs 74HCT132D feature comparison

GD54HCT132D Goldstar Electron Co Ltd

Buy Now Datasheet

74HCT132D Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description Sop, Sop,
Reach Compliance Code Unknown Compliant
HTS Code 8542.39.00.60 8542.39.00.60
Family Hct Hct
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 Mm 8.65 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Nand Gate Nand Gate
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Propagation Delay (tpd) 45 Ns 50 Ns
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Military Automotive
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 3.9 Mm 3.9 Mm
Base Number Matches 1 3
Rohs Code Yes
Date Of Intro 1989-09-15
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel Palladium Gold
Time@Peak Reflow Temperature-Max (s) 30