If you like Findchips… You will love Findchips PRO. Try it Now.

GD54HCT132D vs 74HCT132N,652 feature comparison

GD54HCT132D Goldstar Electron Co Ltd

Buy Now Datasheet

74HCT132N,652 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD NXP SEMICONDUCTORS
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown compliant
Family HCT HCT
JESD-30 Code R-PDSO-G14 R-PDIP-T14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 45 ns 50 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DIP
Pin Count 14
Manufacturer Package Code SOT27-1
HTS Code 8542.39.00.01
JESD-609 Code e4
Length 19.025 mm
Max I(ol) 0.004 A
Package Code DIP
Package Equivalence Code DIP14,.3
Packing Method BULK PACK
Peak Reflow Temperature (Cel) 260
Power Supplies 5 V
Prop. Delay@Nom-Sup 41 ns
Schmitt Trigger YES
Seated Height-Max 4.2 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Compare GD54HCT132D with alternatives

Compare 74HCT132N,652 with alternatives