GD54HCT132D vs CD74HC132ME4 feature comparison

GD54HCT132D Goldstar Electron Co Ltd

Buy Now Datasheet

CD74HC132ME4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description , SOP, SOP14,.25
Reach Compliance Code unknown compliant
Family HCT HC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 45 ns 188 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Source Content uid CD74HC132ME4
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 14
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
JESD-609 Code e4
Length 8.65 mm
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Package Code SOP
Package Equivalence Code SOP14,.25
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 38 ns
Schmitt Trigger YES
Seated Height-Max 1.75 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare GD54HCT132D with alternatives

Compare CD74HC132ME4 with alternatives