GD54HCT132D vs MM74HC132M feature comparison

GD54HCT132D Goldstar Electron Co Ltd

Buy Now Datasheet

MM74HC132M Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description , SOP,
Reach Compliance Code unknown unknown
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 45 ns 125 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 4
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 14
JESD-609 Code e3
Length 8.6235 mm
Moisture Sensitivity Level 1
Package Code SOP
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.753 mm
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare GD54HCT132D with alternatives