If you like Findchips… You will love Findchips PRO. Try it Now.

GD54HCT132D vs SN54HC132J feature comparison

GD54HCT132D Goldstar Electron Co Ltd

Buy Now Datasheet

SN54HC132J Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD TEXAS INSTRUMENTS INC
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown not_compliant
Family HCT
JESD-30 Code R-PDSO-G14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 45 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1 1
Part Package Code DIP
Pin Count 14
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks

Compare GD54HCT132D with alternatives

Compare SN54HC132J with alternatives