GD54HCT563J
vs
SN74HCT534DWR-00
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GOLDSTAR ELECTRON CO LTD
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
SOP,
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
BROADSIDE VERSION OF 533
|
|
Family |
HCT
|
HCT
|
JESD-30 Code |
R-CDIP-T20
|
R-PDSO-G20
|
Load Capacitance (CL) |
50 pF
|
150 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
48 ns
|
57 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
Length |
|
12.8 mm
|
Seated Height-Max |
|
2.65 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
7.5 mm
|
|
|
|
Compare GD54HCT563J with alternatives
Compare SN74HCT534DWR-00 with alternatives