If you like Findchips… You will love Findchips PRO. Try it Now.

GD74HC132 vs 935185800112 feature comparison

GD74HC132 Goldstar Electron Co Ltd

Buy Now Datasheet

935185800112 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD NXP SEMICONDUCTORS
Package Description , TSSOP,
Reach Compliance Code unknown unknown
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 30 ns 190 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSSOP
Pin Count 14
HTS Code 8542.39.00.01
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 1
Package Code TSSOP
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Compare GD74HC132 with alternatives

Compare 935185800112 with alternatives