If you like Findchips… You will love Findchips PRO. Try it Now.
GD74HC132 Goldstar Electron Co LtdBuy Now Datasheet |
GD54HC132D Goldstar Electron Co LtdBuy Now Datasheet |
|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | GOLDSTAR ELECTRON CO LTD |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
Family | HC/UH | HC/UH |
JESD-30 Code | R-PDIP-T14 | R-PDSO-G14 |
Load Capacitance (CL) | 50 pF | 50 pF |
Logic IC Type | NAND GATE | NAND GATE |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 85 °C | 125 °C |
Operating Temperature-Min | -40 °C | -55 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | SMALL OUTLINE |
Propagation Delay (tpd) | 30 ns | 36 ns |
Qualification Status | Not Qualified | Not Qualified |
Supply Voltage-Max (Vsup) | 6 V | 6 V |
Supply Voltage-Min (Vsup) | 2 V | 2 V |
Supply Voltage-Nom (Vsup) | 5 V | 5 V |
Surface Mount | NO | YES |
Technology | CMOS | CMOS |
Temperature Grade | INDUSTRIAL | MILITARY |
Terminal Form | THROUGH-HOLE | GULL WING |
Terminal Position | DUAL | DUAL |
Base Number Matches | 2 | 1 |