If you like Findchips… You will love Findchips PRO. Try it Now.
GD74HC132 Goldstar Electron Co LtdBuy Now Datasheet |
HD74HC132RP Hitachi LtdBuy Now Datasheet |
|
Part Life Cycle Code | Obsolete | Transferred |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | HITACHI LTD |
Package Description | , | SOP, |
Reach Compliance Code | unknown | unknown |
Family | HC/UH | HC/UH |
JESD-30 Code | R-PDIP-T14 | R-PDSO-G14 |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | NAND GATE |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | SMALL OUTLINE |
Propagation Delay (tpd) | 30 ns | 125 ns |
Qualification Status | Not Qualified | Not Qualified |
Supply Voltage-Max (Vsup) | 6 V | 6 V |
Supply Voltage-Min (Vsup) | 2 V | 2 V |
Supply Voltage-Nom (Vsup) | 5 V | 4.5 V |
Surface Mount | NO | YES |
Technology | CMOS | CMOS |
Temperature Grade | INDUSTRIAL | INDUSTRIAL |
Terminal Form | THROUGH-HOLE | GULL WING |
Terminal Position | DUAL | DUAL |
Base Number Matches | 2 | 2 |
Part Package Code | SOIC | |
Pin Count | 14 | |
HTS Code | 8542.39.00.01 | |
Length | 8.65 mm | |
Package Code | SOP | |
Seated Height-Max | 1.75 mm | |
Terminal Pitch | 1.27 mm | |
Width | 3.9 mm | |