If you like Findchips… You will love Findchips PRO. Try it Now.

GD74HC132 vs M54HC132D1 feature comparison

GD74HC132 Goldstar Electron Co Ltd

Buy Now Datasheet

M54HC132D1 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD STMICROELECTRONICS
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown not_compliant
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-CDIP-T14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 30 ns 160 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 19 mm
Max I(ol) 0.00002 A
Package Code DIP
Package Equivalence Code DIP14,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 32 ns
Schmitt Trigger YES
Seated Height-Max 3.7 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Dose 50k Rad(Si) V
Width 7.62 mm

Compare GD74HC132 with alternatives

Compare M54HC132D1 with alternatives