GD74HC132D vs 935185800112 feature comparison

GD74HC132D Goldstar Electron Co Ltd

Buy Now Datasheet

935185800112 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description , TSSOP,
Reach Compliance Code unknown compliant
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 30 ns 190 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Source Content uid 935185800112
Rohs Code Yes
HTS Code 8542.39.00.01
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 1
Package Code TSSOP
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Compare GD74HC132D with alternatives

Compare 935185800112 with alternatives