GD74HC132D vs CD54HCT00F/3 feature comparison

GD74HC132D Goldstar Electron Co Ltd

Buy Now Datasheet

CD54HCT00F/3 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description , ,
Reach Compliance Code unknown unknown
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-CDIP-T14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 30 ns 30 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 3
HTS Code 8542.39.00.01

Compare GD74HC132D with alternatives

Compare CD54HCT00F/3 with alternatives