GD74HC132D vs GD54HCT00J feature comparison

GD74HC132D LG Semicon Co Ltd

Buy Now Datasheet

GD54HCT00J Goldstar Electron Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Package Description SOP, SOP14,.25 ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G14 R-CDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 30 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Family HCT
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 29 ns
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V

Compare GD54HCT00J with alternatives