GD74HC132D vs HD74HC132RP feature comparison

GD74HC132D Goldstar Electron Co Ltd

Buy Now Datasheet

HD74HC132RP Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Package Description , SOP,
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
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 30 ns 125 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 14
HTS Code 8542.39.00.01
Length 8.65 mm
Package Code SOP
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare GD74HC132D with alternatives

Compare HD74HC132RP with alternatives